Print Page
Image is for illustrative purposes only. Please refer to product description.

85 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $880.750 |
| 5+ | $846.690 |
| 10+ | $817.500 |
Price for:Each
Minimum: 1
Multiple: 1
$880.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No49746A 060S2Copy
Newark Part No.87K2697
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorChrome
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 49746A 060S2 is a chrome 10ft D-Subminiature Cable Assembly with 15-position shielded D-subminiature. The cable is used for any 15-pin application exposed to high-noise environment and it has S-R PVC insulation, foil plus braid shield (super shield) and PVC jacket.
- 15 Total number of conductors
- 24AWG Cable size
- Tinned-copper conductor
- 80°C UL Temperature rating
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
10ft
Jacket Color
Chrome
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
