
| Quantity | Price |
|---|---|
| 1+ | $503.390 |
| 2+ | $478.520 |
| 5+ | $447.160 |
Product Information
Product Overview
The 5302UE 0081000 is a 4-conductor Unshielded Cable with 18AWG bare copper conductors and polypropylene insulation. This 6302UE plenum multi-conductor cable features gray PVC jacket with ripcord. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 400.338N Maximum recommended pulling tension
- 72.182pF/m Nominal capacitance conductor to conductor
- 21.3265Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 75°C Operating temperature range
Applications
Commercial, Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
18AWG
1000ft
Gray
Copper
4.674mm
-
4Conductor
-
304.8m
7 x 26AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
