Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $542.730 |
| 10+ | $524.010 |
Price for:Reel of 1000
Minimum: 5
Multiple: 5
$2,713.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No533945 0101000Copy
Newark Part No.83F7047
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter6.756mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 533945 0101000 is a Coaxial Cable with solid bare copper conductor and gas-injected foam polyethylene insulation. This RG6 coaxial cable comes with a black PVC jacket and bare copper shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 69lbs Maximum recommended pulling tension
- 0.097µH/ft Nominal inductance
- 83% Nominal velocity of propagation
- 6.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.7Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- 75°C Temperature rating
Applications
Communications & Networking, Security
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
1000ft
External Diameter
6.756mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
18AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
