Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No5400FE 008500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59M5808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.070 |
| 5+ | $187.370 |
| 10+ | $181.640 |
Price for:Each
Minimum: 1
Multiple: 1
$194.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5400FE 008500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59M5808
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.514mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.32mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.683mm
Voltage Rating300V
Product Range-
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
498.69ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
3.683mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.514mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (21-Jan-2025)
Technical Docs (1)
Alternatives for 5400FE 008500
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
