Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $264.380 |
| 5+ | $259.100 |
| 10+ | $253.800 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$264.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5502UG U4FU1000Copy
Newark Part No.91C3749
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorYellow
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.327mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Yellow
Conductor Material
Copper
External Diameter
3.327mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
