Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No74004E.01305Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AC3276
Product RangeDataTuff Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $662.320 |
| 2+ | $649.070 |
| 5+ | $635.830 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$662.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No74004E.01305Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AC3276
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8mm
Product RangeDataTuff Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
8mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
Black
Voltage Rating
30V
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (1)
Alternatives for 74004E.01305
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
