Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No74010E.00100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50AC8043
Product RangeDataTuff Series
Your Part Number
2 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $455.080 |
| 5+ | $439.380 |
| 10+ | $425.940 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$455.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No74010E.00100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50AC8043
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColorGreen
No. of Max Strands x Strand SizeSolid
Voltage Rating72V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8.7mm
Product RangeDataTuff Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
8.7mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
100m
Jacket Color
Green
Voltage Rating
72V
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (1)
Alternatives for 74010E.00100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
