Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No76202WS 008100Copy
Newark Part No.37AC0053
Product RangeMachFlex 76000WS Series
Your Part Number
900 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $157.560 |
| 5+ | $154.410 |
| 10+ | $151.250 |
| 25+ | $148.100 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$157.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No76202WS 008100Copy
Newark Part No.37AC0053
Product RangeMachFlex 76000WS Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorChrome
No. of Max Strands x Strand Size10 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.877mm
Voltage Rating300V
Product RangeMachFlex 76000WS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
4.877mm
Product Range
MachFlex 76000WS Series
No. of Conductors
2Conductor
Conductor Area CSA
0.2mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
10 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
