Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No77803W 0101000Copy
Newark Part No.37AC0204
Product RangeMachFlex 77000W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,296.010 |
| 5+ | $3,042.470 |
| 10+ | $2,827.940 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,296.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No77803W 0101000Copy
Newark Part No.37AC0204
Product RangeMachFlex 77000W Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.85mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
No. of Max Strands x Strand Size105 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.569mm
Voltage Rating600V
Product RangeMachFlex 77000W Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 77803W 0101000 MachFlex™ 77000W Series Multiconductor Unshielded Control Cable is ideal for flex motion and space-constrained industrial applications with continuous flexing up to 14 million flex life cycles.
- For continuous flexing data applications up to 14 million flex life cycles
- Flexible conductor, insulation and jacket materials
- Oil-resistant PVC jacket
- Temperature range of -5°C to 90°C (flexing)
- 600V voltage rating
Applications
Industrial, Industrial Automation, Factory Automation, Automation & Process Control
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.569mm
Product Range
MachFlex 77000W Series
No. of Conductors
3Conductor
Conductor Area CSA
0.85mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
105 x 38AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
