Print Page
Image is for illustrative purposes only. Please refer to product description.

88 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21,341.690 |
Price for:Reel of 3280
Minimum: 1
Multiple: 1
$21,341.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7804R B593280Copy
Newark Part No.30H4310
Technical Datasheet
Cable ShieldingShielded
No. of Conductors6Conductor
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)3280ft
Reel Length (Metric)1000m
Jacket ColorBeige
No. of Max Strands x Strand Size19 x 32AWG, 7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter9.195mm
Voltage Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
-
Reel Length (Imperial)
3280ft
Jacket Color
Beige
Conductor Material
Tinned Copper
External Diameter
9.195mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
1000m
No. of Max Strands x Strand Size
19 x 32AWG, 7 x 32AWG
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
