
| Quantity | Price |
|---|---|
| 1+ | $223.260 |
| 5+ | $198.620 |
| 10+ | $188.720 |
Product Information
Product Overview
The 7805-010-100 is a 100ft RG-174-type Coaxial Cable with 25AWG solid bare copper conductor, solid polyethylene insulation, Beldfoil® aluminum foil-polyester tape (100% coverage) + tinned copper braid shield (90% coverage) and black PVC jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- 102.36pF/m Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 104.99Ω/km at 20°C Nominal conductor DC resistance
- 29.85Ω/km at 20°C Nominal outer shield DC resistance
Applications
Industrial
Technical Specifications
RG174
100ft
2.794mm
Black
Solid
25AWG
No SVHC (10-Jun-2022)
-
30.48m
50ohm
PVC
-
Copper
Technical Docs (1)
Alternatives for 7805-010-100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
