Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,644.220 |
| 5+ | $4,464.600 |
| 10+ | $4,310.650 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$4,644.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7810WB 0101000Copy
Newark Part No.30H4317
Technical Datasheet
Coaxial Cable TypeRG8
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter10.236mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge10AWG
Conductor MaterialCopper Coated Aluminum
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG8
Reel Length (Imperial)
1000ft
External Diameter
10.236mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
10AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
50ohm
Jacket Material
PE
Product Range
-
Conductor Material
Copper Coated Aluminum
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
