Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,416.720 |
| 5+ | $5,207.240 |
| 10+ | $5,027.680 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$5,416.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7880A Z4B500Copy
Newark Part No.06M3995
Technical Datasheet
Cable ShieldingShielded
No. of Pairs8 Pair
Wire Gauge26AWG
Conductor Area CSA0.13mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorPurple
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter13.741mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
500ft
Jacket Color
Purple
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
8 Pair
Conductor Area CSA
0.13mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
PVC
External Diameter
13.741mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
