Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7897A T5U2000Copy
Newark Part No.91C3799
Product RangeDeviceBus Series
Your Part Number
2,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49,115.300 |
| 5+ | $47,215.810 |
| 10+ | $45,587.680 |
Price for:Reel of 2000
Minimum: 1
Multiple: 1
$49,115.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7897A T5U2000Copy
Newark Part No.91C3799
Product RangeDeviceBus Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
Jacket ColorGray
No. of Max Strands x Strand Size19 x 30AWG, 19 x 28AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter11.176mm
Product RangeDeviceBus Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
2000ft
Jacket Color
Gray
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
DeviceBus Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
609.6m
No. of Max Strands x Strand Size
19 x 30AWG, 19 x 28AWG
Jacket Material
PVC
External Diameter
11.176mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
