
| Quantity | Price |
|---|---|
| 1+ | $2,981.960 |
| 5+ | $2,866.630 |
| 10+ | $2,767.780 |
Product Information
Product Overview
The 7924A 0101000 is a 4-pair 1000ft Unshielded Cable with 24AWG bonded-pair stranded tinned copper conductors and polyolefin insulation. This industrial grade CAT5e DataTuff® twisted pair multi-conductor cable comes with a sunlight- and oil-resistant black PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 177.928N Maximum recommended pulling tension
- 70% Nominal velocity of propagation
- 9Ω/100m at 20°C Nominal conductor DC resistance (DCR)
- -40 to 75°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
24AWG
1000ft
4 Pair
7 x 32AWG
PVC
6.147mm
No SVHC (10-Jun-2022)
Cat5e
-
304.8m
Black
300V
Copper
DataTuff Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
