Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8022 0001000Copy |
| Newark Part No. | 60K7157 |
| Your Part Number | |
| Technical Datasheet |
2,003 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $438.170 |
| 2+ | $416.630 |
| 5+ | $389.510 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$438.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8022 0001000Copy |
| Newark Part No. | 60K7157 |
| Technical Datasheet | |
| Jacket Material | Unjacketed |
| Jacket Color | - |
| Wire Gauge | 24AWG |
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 0.22mm² |
| Voltage Rating | - |
| Conductor Material | Tinned Copper |
| External Diameter | 0.533mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 8022 0001000 is a 304.8m Hook-up/Lead - Bus Bar Wire with solid tinned copper conductor. It is made in accordance with the performance requirements of Federal spec QQ-W-343G.
Applications
Industrial
Technical Specifications
| Jacket Material | Unjacketed |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Metric) | 305m |
| Operating Temperature Max | 200°C |
| Voltage Rating | - |
| External Diameter | 0.533mm |
| Product Range | - |
| Jacket Color | - |
|---|---|
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.22mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for 8022 0001000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
