Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $249.410 |
| 5+ | $221.940 |
| 10+ | $210.900 |
Price for:Each
Minimum: 1
Multiple: 1
$249.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8057Copy
Newark Part No.36F1320
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge34AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)1237.5m
Reel Length (Imperial)4060ft
Operating Temperature Max130°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.183mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8057 is a 1-conductor Hook-up Magnet Wire with polyurethane/nylon insulation and solid bare copper conductor. The dual insulated magnet wire combining excellent dielectric characteristics of polyurethane and toughness and solvent resistance of a nylon overcoat.
- 261.3Ω/1000ft at 20°C Nominal conductor DC resistance
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
34AWG
Reel Length (Metric)
1237.5m
Operating Temperature Max
130°C
Voltage Rating
-
External Diameter
0.183mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
4060ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8057
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
