Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8103 060500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35M3434
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,361.300 |
| 5+ | $1,314.350 |
| 10+ | $1,274.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,361.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8103 060500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35M3434
Technical Datasheet
Cable ShieldingScreened
No. of Pairs3 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.2mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
498.69ft
Jacket Color
Chrome
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
7.2mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8103 060500
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
