
| Quantity | Price |
|---|---|
| 1+ | $530.600 |
| 5+ | $510.080 |
| 10+ | $492.500 |
Product Information
Product Overview
The 8132 060100 is a 3-pair Shielded Cable with 28AWG stranded tinned copper conductors and a Datalene® foam polyethylene insulation. The 8132 series multi-conductor low capacitance computer cable for EIA RS-232/485 comes with an overall Beldfoil® aluminum foil-polyester tape outer shield (100% coverage) plus tinned copper braid outer shield (65% coverage), 28AWG tinned copper outer shield drain wire and a chrome color PVC outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective. The Datalene® insulation features include low dielectric constant and a dissipation factor for high-speed, low-distortion data handling.
- Physical properties include good crush resistance and lightweight
- 36.091pF/m Nominal capacitance conductor to conductor
- 78% Nominal velocity of propagation
- 213.265Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
28AWG
100ft
Chrome
150V
Tinned Copper
-
2 Pair
-
30.48m
7 x 36AWG
PVC
5.588mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
