Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,730.460 |
| 5+ | $1,663.530 |
| 10+ | $1,606.170 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,730.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8219 0091000Copy
Newark Part No.87K1554
Technical Datasheet
Coaxial Cable TypeRG58A
Conductor Area CSA-
Conductor MaterialCopper
External Diameter4.928mm
Impedance53.5ohm
Jacket ColorWhite
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 32AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge20AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG58A
Conductor Material
Copper
Impedance
53.5ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
305m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
4.928mm
Jacket Color
White
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Imperial)
1000ft
Wire Gauge
20AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
