Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,217.020 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,217.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No82240 877U1000Copy
Newark Part No.04F6116
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter4.04mm
Impedance53.5ohm
Jacket ColorNatural
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge20AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 82240 877U1000 is a Coaxial Cable with solid bare copper conductor and PTFE FEP insulation. This RG58/U plenum coaxial cable comes with a low smoke PVC Flamarrest® jacket and tinned copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 47lbs Maximum recommended pulling tension
- 0.07µH/ft Nominal inductance
- 69.5% Nominal velocity of propagation
- 10.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 6.7Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- 0 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG58
Reel Length (Imperial)
1000ft
External Diameter
4.04mm
Jacket Color
Natural
No. of Max Strands x Strand Size
Solid
Wire Gauge
20AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
53.5ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
