Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,982.780 |
| 5+ | $5,751.400 |
| 10+ | $5,553.080 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$5,982.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No82262 8771000Copy
Newark Part No.87K1559
Technical Datasheet
Coaxial Cable TypeRG62
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter5.182mm
Impedance93ohm
Jacket ColorNatural
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge22AWG
Conductor MaterialSteel
SVHCCadmium (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG62
Reel Length (Imperial)
1000ft
External Diameter
5.182mm
Jacket Color
Natural
No. of Max Strands x Strand Size
Solid
Wire Gauge
22AWG
SVHC
Cadmium (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
93ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Steel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
