Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,847.800 |
| 5+ | $1,776.340 |
| 10+ | $1,715.100 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,847.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8232 010500Copy
Newark Part No.03F2154
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge20AWG
No. of Max Strands x Strand SizeSolid
Impedance75ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter3.683mm
Conductor MaterialCopper
Jacket ColorBlack
Jacket MaterialPE
Conductor Area CSA-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
External Diameter
3.683mm
Jacket Color
Black
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
75ohm
Reel Length (Metric)
152.4m
Conductor Material
Copper
Jacket Material
PE
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
