Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,121.680 |
| 5+ | $2,039.630 |
| 10+ | $1,969.290 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,121.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8255 010500Copy
Newark Part No.15B3181
Technical Datasheet
Coaxial Cable TypeRG62B
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter6.147mm
Impedance93ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 32AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge24AWG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8255 010500 is a Coaxial Cable with stranded bare copper-covered steel conductor and semi-solid polyethylene insulation. This RG62B/U coaxial cable comes with a black PVC non-contaminating jacket and bare copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 75lbs Maximum recommended pulling tension
- 0.116µH/ft Nominal inductance
- 84% Nominal velocity of propagation
- 59Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.9Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -40 to 80°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG62B
Conductor Material
Copper Coated Steel
Impedance
93ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
6.147mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Imperial)
500ft
Wire Gauge
24AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
