Print Page
Image is for illustrative purposes only. Please refer to product description.

58,150 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17,135.120 |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
$17,135.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No82723 8775000Copy
Newark Part No.14R9420
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
Jacket ColorNatural
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialLSPVC
Conductor MaterialTinned Copper
External Diameter0.153"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
5000ft
Jacket Color
Natural
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
1524m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
LSPVC
External Diameter
0.153"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
