Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,646.690 |
| 5+ | $3,505.660 |
| 10+ | $3,384.770 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,646.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No82740 877U1000Copy
Newark Part No.04F6092
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorNatural
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating300V
Jacket MaterialThermoplastic
Conductor MaterialTinned Copper
External Diameter3.454mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 82740 877U1000 is a 1000ft 1-pair 2-conductor shielded Cable with stranded tinned copper conductors and fluorinated ethylene propylene insulation.
- 50lb Maximum recommended pulling tension
- 72Ω Impedance
- -20 to 60°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Natural
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
Thermoplastic
External Diameter
3.454mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
