Print Page
Image is for illustrative purposes only. Please refer to product description.

14,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,802.150 |
| 5+ | $3,655.110 |
| 10+ | $3,529.060 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,802.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No82760 8771000Copy
Newark Part No.15B3195
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorNatural
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating300V
Jacket MaterialThermoplastic
Conductor MaterialTinned Copper
External Diameter3.81mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 82760 8771000 is a 1000ft 1-pair 2-conductor shielded Cable with stranded tinned copper conductors and fluorinated ethylene propylene insulation. It has twisted pair overall shielded with 100% aluminium foil-polyester tape coverage.
- 64lb Maximum recommended pulling tension
- 35Ω Impedance
- -20 to 75°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Natural
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
Thermoplastic
External Diameter
3.81mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
