Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,022.430 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,022.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8281 0061000Copy
Newark Part No.02F4224
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter7.75mm
Impedance75ohm
Jacket ColorBlue
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge20AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
1000ft
External Diameter
7.75mm
Jacket Color
Blue
No. of Max Strands x Strand Size
Solid
Wire Gauge
20AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PE
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
