Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83007 005100Copy |
| Newark Part No. | 02F5576 |
| Your Part Number | |
| Technical Datasheet |
109 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $267.540 |
| 5+ | $238.080 |
| 10+ | $226.230 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$267.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83007 005100Copy |
| Newark Part No. | 02F5576 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Color | Green |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | 19 x 32AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | - |
| Voltage Rating | 600V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 1.422mm |
| Approval Specification | MIL-W-16878/4, UL 1213 |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 83007 005100 is a 30.5m dark green hi-temp Hook-up/Lead Wire with PTFE jacket, stranded silver-coated copper conductor insulation and an extruded TFE PTFE.
- 9Ω/1000ft at 20°C Nominal conductor DC resistance
- -70 to +200°C Operating temperature range
- VW-1 Flame tested
- UL AWM Style 1213, 105°C
- Military specification: NEMA HP3, MIL-W-16878/4 (except for stranding), 600V, 200°C
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 1.422mm |
| Product Range | - |
| Jacket Color | Green |
|---|---|
| No. of Max Strands x Strand Size | 19 x 32AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Conductor Material | Silver Plated Copper |
| Approval Specification | MIL-W-16878/4, UL 1213 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for 83007 005100
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
