
| Quantity | Price |
|---|---|
| 1+ | $1,431.720 |
| 5+ | $1,376.350 |
| 10+ | $1,328.890 |
Product Information
Product Overview
The 8308 060100 is a 100ft 8-pair low capacitance Computer Cable with 22AWG stranded (7 x 30) tinned copper conductors, semi-rigid polyvinyl chloride (S-R PVC) insulation, overall Beldfoil® aluminum foil-polyester tape (100% coverage) + tinned copper braid shield (65% coverage) and chrome PVC jacket. This computer cable is designed for EIA RS-232 applications. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 35pF/ft Conductor to conductor nominal capacitance
- 63pF/ft Conductor to other conductor and shield nominal capacitance
- 60% Nominal velocity of propagation
- 15Ω/1000ft at 20°C Nominal conductor DC resistance
- 4.4Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Computers & Computer Peripherals
Technical Specifications
Shielded
22AWG
100ft
Chrome
300V
Tinned Copper
-
8 Pair
-
30.48m
7 x 30AWG
PVC
9.754mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
