Print Page
Image is for illustrative purposes only. Please refer to product description.

301 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $628.300 |
| 5+ | $604.010 |
| 10+ | $583.180 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$628.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83264 001100Copy
Newark Part No.87K2764
Technical Datasheet
Coaxial Cable TypeRG179
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
External Diameter2.54mm
Impedance75ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Wire Gauge30AWG
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83264 001100 is a RG-179/U Coaxial Cable with 0.012-inch silver-plated copper-covered steel conductors, TFE PTFE insulation, silver-plated copper braid shield (95% coverage) and FEP jacket.
- 0.3281µH/m nominal inductance
- 63.9795pF/m nominal capacitance conductor to shield
- 69.5% nominal velocity of propagation
- 4.5934ns/m nominal delay
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG179
Reel Length (Imperial)
100ft
External Diameter
2.54mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 38AWG
Wire Gauge
30AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Impedance
75ohm
Jacket Material
FEP
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Alternatives for 83264 001100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
