Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,562.360 |
| 5+ | $2,463.260 |
| 10+ | $2,378.320 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,562.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83284 009500Copy
Newark Part No.02F5772
Technical Datasheet
Coaxial Cable TypeRG316
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.49mm
Impedance50ohm
Jacket ColorWhite
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge26AWG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83284 009500 is a Coaxial Cable with 26AWG stranded silver-plated copper-covered steel conductor and a PTFE tetrafluoroethylene insulation. This 50Ω coax cable comes with a white fluorinated ethylene propylene jacket and silver plated copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 93.412N Maximum recommended pulling tension
- 0.219827µH/m Nominal inductance
- 69.5% Nominal velocity of propagation
- 275.932Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -70 to 200°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG316
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
2.49mm
Jacket Color
White
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
500ft
Wire Gauge
26AWG
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
