Print Page
Image is for illustrative purposes only. Please refer to product description.

900 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,002.320 |
| 5+ | $1,924.890 |
| 10+ | $1,858.500 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$2,002.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83321E 009100Copy
Newark Part No.12K0078
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter4.648mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83321E 009100 is a 100ft 2-conductor Shielded Cable with 18AWG stranded (19 x 30) silver-plated copper conductors, cabled and color-coded, extruded TFE PTFE insulation, silver-plated copper braid shield (85% coverage) and white TFE PTFE tape-wrapped jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 40Ω Impedance
- 31pF/ft Conductor to conductor nominal capacitance
- 52.8% Conductor to other conductor and shield nominal capacitance
- 5.52Ω/1000ft at 20°C Nominal conductor DC resistance
- 5.3Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Copper
External Diameter
4.648mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PTFE
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 83321E 009100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
