Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15,324.870 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$15,324.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83334E 0091000Copy
Newark Part No.20AM2014
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialSilver Plated Copper
Jacket MaterialPTFE
External Diameter3.81mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
83334E 0091000 is a 3 conductor, 22AWG (19x34), silver plated copper multi-conductor cable. Suitable applications include MIL-W-16878/4 (Type E) spec, extreme high/low-temperature environments, up to 600V analog signals & voltage control.
- PTFE insulation
- Overall silver plated copper braid(85%) shield
- Operating temperature range from -65°C to +200°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
White
Conductor Material
Silver Plated Copper
External Diameter
3.81mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
304m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PTFE
Voltage Rating
600V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
