Print Page
Image is for illustrative purposes only. Please refer to product description.

2,600 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,583.200 |
| 5+ | $2,483.310 |
| 10+ | $2,397.680 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$2,583.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83350E 009100Copy
Newark Part No.87K6279
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 32AWG
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter4.648mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83350E 009100 is a 30.48m 4-core white Shielded Cable with stranded silver-plated copper conductors, color-coded and extruded TFE PTFE insulation. Silver-plated copper braid shield and TFE PTFE tape-wrapped jacket.
- 0.475745µH/m Nominal inductance
- 421.245N Maximum recommended pulling tension
- -65 to 200°C Operating temperature range
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Copper
External Diameter
4.648mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 32AWG
Jacket Material
PTFE
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
