Print Page
Image is for illustrative purposes only. Please refer to product description.

5,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $804.670 |
| 5+ | $742.770 |
| 10+ | $690.400 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$804.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8412 010250Copy
Newark Part No.29C9206
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76m
Jacket ColorBlack
No. of Max Strands x Strand Size26 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialRubber
External Diameter6.655mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8412 010250 is a 76m 2-core black Shielded Cable with low-impedance. It has stranded high-conductivity tinned copper conductors with EPDM rubber insulation. Rayon braid, tinned copper braid shield (85% coverage), cotton wrap and EPDM jacket.
- 0.59058µH/m Nominal inductance
- 444.82N Maximum recommended pulling tension
- -50 to 90°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
6.655mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
76m
No. of Max Strands x Strand Size
26 x 34AWG
Jacket Material
Rubber
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
