Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $482.790 |
| 5+ | $464.130 |
| 10+ | $448.120 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$482.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8413 010100Copy
Newark Part No.02F4038
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA0.201mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size40 x 45AWG
Conductor MaterialTinned Copper
Jacket MaterialEPDM Rubber
External Diameter5.055mm
Voltage Rating300V
Product Range-
SVHCCadmium (10-Jun-2022)
Product Overview
The 8413 010100 is a 100ft 2-conductor shielded Low-impedance Cable with 24AWG stranded (45 x 40) tinned copper alloy conductors, EPDM rubber insulation, conductive textile wrap (100% coverage), tinned copper braid shield (60% coverage), cotton spiral and black EPDM jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 55Ω Impedance
- 30pF/ft Conductor to conductor nominal capacitance
- 55pF/ft Conductor to other conductor and shield nominal capacitance
- 28.7Ω/1000ft at 20°C Nominal conductor DC resistance
- 11.38Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
5.055mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.201mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
40 x 45AWG
Jacket Material
EPDM Rubber
Voltage Rating
300V
SVHC
Cadmium (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
