
| Quantity | Price |
|---|---|
| 1+ | $1,785.860 |
| 2+ | $1,696.280 |
Product Information
Product Overview
The 8418 010100 is a 8-conductor Shielded Cable with 20AWG stranded high-conductivity tinned copper conductors and ethylene propylene diene monomer rubber insulation. This microphone/musical instrument multi-conductor cable comes with a braid tinned copper shield and black ethylene propylene diene monomer rubber jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 515.991N Maximum recommended pulling tension
- 0.59058µH/m Nominal inductance
- 98.43pF/m Nominal capacitance conductor to conductor
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
20AWG
100ft
Black
Tinned Copper
9.677mm
-
8Conductor
-
30.48m
26 x 34AWG
EPDM Rubber
600V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
