Print Page
Image is for illustrative purposes only. Please refer to product description.

702 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $685.680 |
| 5+ | $659.160 |
| 10+ | $636.430 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$685.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8424 010100Copy
Newark Part No.02F3998
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size26 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialEPDM Rubber
External Diameter7.468mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8424 010100 is a 4-conductor black low-impedance shielded Cable with ethylene propylene diene monomer rubber (EPDM) insulation, high conductivity tinned copper conductors and ethylene propylene diene monomer rubber (EPDM) jacket. The cable features tinned copper braid shield (85% coverage).
- 52Ω Impedance
- 0.18μH/ft Nominal inductance
- 47pF/ft Conductor to conductor nominal capacitance
- 59pF/ft Nominal capacitance between conductor in a quad configuration
- 52% Nominal velocity of propagation
- 3.2A/conductor at 25°C Maximum recommended current
- -50 to +90°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
7.468mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
26 x 34AWG
Jacket Material
EPDM Rubber
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8424 010100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
