Print Page
Image is for illustrative purposes only. Please refer to product description.

21,837 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.260 |
| 5+ | $67.070 |
| 10+ | $63.790 |
| 25+ | $62.520 |
| 50+ | $61.240 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$75.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8451 010100Copy
Newark Part No.02F4053
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter3.505mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8451 010100 is a 1-pair Multi-conductor Cable with tinned-copper conductors, polypropylene insulation, paper wrap, twisted pair and PVC jacket. This cable also features overall Beldfoil® shield (100% coverage).
- 45Ω impedance
- 0.55777µH/m nominal inductance
- 111.554pF/m nominal capacitance conductor to conductor
- 219.827pF/m nominal capacitance conductor to other conductor and shield
- 66% nominal velocity of propagation
- 2.9A/conductor at 25°C Maximum recommended current
- -20 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
3.505mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8451 010100
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
