Print Page
Image is for illustrative purposes only. Please refer to product description.

1,304 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $489.210 |
| 2+ | $465.080 |
| 5+ | $434.680 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$489.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8465 060100Copy
Newark Part No.87K2773
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors5Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.163mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8465 060100 is a 5-conductor chrome unshielded Audio, Control and Instrumentation Cable with PVC insulation, tinned copper conductors and PVC jacket.
- 26pF/ft Conductor to conductor nominal capacitance
- 6.3Ω/1000ft at 20°C Nominal conductor DC resistance
- 4A/conductor at 25°C Maximum recommended current
- -20 to +60°C Operating temperature range
Applications
Audio, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
7.163mm
Product Range
-
No. of Conductors
5Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
