Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18,933.250 |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
$18,933.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8465 0605000Copy
Newark Part No.14R9432
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors5Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.163mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
5000ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
7.163mm
Product Range
-
No. of Conductors
5Conductor
Conductor Area CSA
-
Reel Length (Metric)
1524m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
