
| Quantity | Price |
|---|---|
| 1+ | $3,516.610 |
| 5+ | $3,380.610 |
| 10+ | $3,264.030 |
Product Information
Product Overview
The 8471 060U1000 is a 1-pair 1000ft Unshielded Cable with 16AWG stranded tinned copper conductors and PVC insulation. This twist pair high-conductivity copper multi-conductor speaker cable comes with a chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 271.340N Maximum recommended pulling tension
- 0.623µH/m Nominal inductance
- 14.7317Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
16AWG
1000ft
Chrome
300V
Tinned Copper
-
1 Pair
-
304.8m
19 x 29AWG
PVC
6.96mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
