
| Quantity | Price |
|---|---|
| 1+ | $1,758.310 |
| 5+ | $1,690.300 |
| 10+ | $1,632.020 |
Product Information
Product Overview
The 8471 060U500 is a 1-pair 500ft Unshielded Cable with 16AWG stranded tinned copper conductors and PVC insulation. This twist pair high-conductivity copper multi-conductor speaker cable comes with a chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 271.340N Maximum recommended pulling tension
- 0.623µH/m Nominal inductance
- 14.7317Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
16AWG
500ft
Chrome
300V
Tinned Copper
-
1 Pair
-
152.4m
19 x 29AWG
PVC
6.96mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8471 060U500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
