Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,341.870 |
| 5+ | $3,212.630 |
| 10+ | $3,101.850 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$3,341.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8477 060500Copy
Newark Part No.15B3362
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs1 Pair
Wire Gauge12AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size65 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.804mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8477 060500 is a 500ft 1-pair 2-conductor high-conductivity copper unshielded Speaker Cable with stranded tinned copper conductors and PVC insulation.
- 150lb Maximum recommended pulling tension
- 13A at 25°C Current per conductor
- -20 to 90°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
12AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
65 x 30AWG
Jacket Material
PVC
External Diameter
9.804mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
