Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21,248.800 |
| 5+ | $20,427.020 |
| 10+ | $19,722.640 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$21,248.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8619 0601000Copy
Newark Part No.02F6169
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors19Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter12.446mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
8619 0601000 is an electronic, 19 conductor, 18AWG (19x30) tinned copper cable. Suitable applications are low voltage analog signals (4-20mA, 0-10V), low voltage control (24V), line level audio, voice communications, panel wiring.
- PVC - polyvinyl chloride insulation/outer jacket
- 0.018inch nominal insulation thickness
- 0.080inch insulation diameter
- 7.13ohm/1000ft nominal conductor DCR
- Maximum current is 8.4amps per conductor at 30°C
- UL voltage rating is 300V (CMG)
- Operating temperature rating range from -20°C to +60°C
- Nominal capacitance Cond-to-Cond is 26pF/ft (85pF/m)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
12.446mm
Product Range
-
No. of Conductors
19Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8619 0601000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
