Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,001.460 |
| 5+ | $7,692.010 |
| 10+ | $7,426.770 |
Price for:Reel of 2000
Minimum: 1
Multiple: 1
$8,001.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8719 0602000Copy
Newark Part No.19C5223
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.95mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
2000ft
Jacket Color
Chrome
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
609.6m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
External Diameter
7.95mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
