Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,754.290 |
| 5+ | $3,609.100 |
| 10+ | $3,484.640 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,754.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8722 060U1000Copy
Newark Part No.02F4271
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating350V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.74mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8722 060U1000 is a 1000ft 2-pair 4-conductor shielded Cable with stranded tinned copper conductors and PVC insulation. It is overall shielded with 100% aluminium foil-polyester tape coverage.
- 56lb Maximum recommended pulling tension
- 3.1A at 25°C Current per conductor
- -20 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Voltage Rating
350V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
External Diameter
5.74mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
