Print Page
Image is for illustrative purposes only. Please refer to product description.

501 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $537.780 |
| 2+ | $511.310 |
| 5+ | $486.470 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$537.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8760 060250Copy
Newark Part No.02F4244
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76m
Jacket ColorChrome
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter5.639mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8760 060250 is a 250ft 2-conductor shielded Twisted Pair Cable with 18AWG stranded (16 x 30) tinned copper conductors, polyethylene insulation, overall Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 89.24pF/m Conductor to conductor nominal capacitance
- 21.32Ω/km at 20°C Nominal conductor DC resistance
- -20 to +60°C Operating temperature range
- UL1685 Flame tested
Applications
Signal Processing
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
76m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PE
External Diameter
5.639mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8760 060250
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
