Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $698.180 |
| 5+ | $671.190 |
| 10+ | $648.040 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$698.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8762 060250Copy
Newark Part No.87K7274
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialTinned Copper
External Diameter5.182mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8762 060250 is a 250ft 1-pair 2-conductor shielded Cable with stranded tinned copper conductors and polyethylene insulation. It has twisted pair and shielded with 100% overall aluminium foil-polyester tape with shorting fold coverage.
- 27lb Maximum recommended pulling tension
- -20 to 60°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
250ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PE
External Diameter
5.182mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
